Part Details for 8000072497 by Weidmüller Interface GmbH & Co. KG
Overview of 8000072497 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8000072497
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2983
|
Newark | Terminal Block, Header, 2Pos, Th, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:2Positions, Rated Current:26.8A, Rated Voltage:400V, Block Orientation:Through Hole 270°, Product Range:Omnimate 4.0 Mhs Series Rohs Compliant: Yes |Weidmuller 8000072497 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$0.3830 | Buy Now |
DISTI #
281-8000072497-ND
|
DigiKey | PCB PLUG-IN CONNECTOR (BOARD CON Min Qty: 1 Lead time: 6 Weeks Container: Tube |
122 In Stock |
|
$0.4273 / $1.2500 | Buy Now |
DISTI #
8000072497
|
Avnet Americas | Connector Shrouded Header 2 Position 5mm Solder 270° Angle Through Hole Tube (Alt: 8000072497) Min Qty: 48 Package Multiple: 48 | 0 |
|
RFQ | |
DISTI #
61AK2983
|
Avnet Americas | Connector Shrouded Header 2 Position 5mm Solder 270° Angle Through Hole Tube - Bulk (Alt: 61AK2983) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 144 Partner Stock |
|
$0.6720 / $1.1400 | Buy Now |
DISTI #
470-8000072497
|
Mouser Electronics | Pluggable Terminal Blocks MHS 5/02 W T3 B T RoHS: Compliant | 234 |
|
$0.4130 / $1.2400 | Buy Now |
DISTI #
WEI8000072497
|
Heilind Electronics | 5.0MM PLG IN PC HDR,2P,RA270 MHS 5/02 W T3 B T | Americas - 108 in Stock |
|
$0.5084 / $0.6508 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4327 / $0.6408 | Buy Now | |
DISTI #
WEI8000072497
|
Interstate Connecting Components | 5.0MM PLG IN PC HDR,2P,RA270 MHS 5/02 W T3 B T | 36 |
|
$0.5084 / $0.6508 | Buy Now |