Part Details for 8000072470 by Weidmüller Interface GmbH & Co. KG
Overview of 8000072470 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8000072470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2982
|
Newark | Terminal Block, Header, 12Pos, Th, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:12Positions, Rated Current:25.3A, Rated Voltage:400V, Block Orientation:Through Hole Vertical, Product Range:Omnimate 4.0 Mhs Series Rohs Compliant: Yes |Weidmuller 8000072470 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$2.3000 | Buy Now |
DISTI #
281-8000072470-ND
|
DigiKey | PCB PLUG-IN CONNECTOR (BOARD CON Min Qty: 1 Lead time: 6 Weeks Container: Tube |
14 In Stock |
|
$2.6212 / $5.7200 | Buy Now |
DISTI #
8000072470
|
Avnet Americas | MHS 5/12 V T3 B T (Alt: 8000072470) Min Qty: 8 Package Multiple: 8 | 0 |
|
RFQ | |
DISTI #
470-8000072470
|
Mouser Electronics | Pluggable Terminal Blocks MHS 5/12 V T3 B T RoHS: Compliant | 72 |
|
$2.5600 / $5.7000 | Buy Now |
DISTI #
WEI8000072470
|
Heilind Electronics | 5.0MM PLG IN PC HDR,12P,VERT MHS 5/12 V T3 B T | Americas - 18 in Stock |
|
$3.0489 / $3.9026 | Buy Now |
|
Onlinecomponents.com | 64 Factory Stock |
|
$2.5300 / $3.8400 | Buy Now | |
DISTI #
WEI8000072470
|
Interstate Connecting Components | 5.0MM PLG IN PC HDR,12P,VERT MHS 5/12 V T3 B T | 6 |
|
$3.0489 / $3.9026 | Buy Now |
|
Master Electronics | 64 Factory Stock |
|
$2.5300 / $3.8400 | Buy Now |