Part Details for 8000072435 by Weidmüller Interface GmbH & Co. KG
Overview of 8000072435 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8000072435
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2975
|
Newark | Terminal Block, Header, 5Pos, Th, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:5Positions, Rated Current:25.3A, Rated Voltage:400V, Block Orientation:Through Hole Vertical, Product Range:Omnimate 4.0 Mhs Series Rohs Compliant: Yes |Weidmuller 8000072435 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$1.2400 / $2.7800 | Buy Now |
DISTI #
281-8000072435-ND
|
DigiKey | PCB PLUG-IN CONNECTOR (BOARD CON Min Qty: 1 Lead time: 6 Weeks Container: Tube |
20 In Stock |
|
$1.0471 / $2.6700 | Buy Now |
DISTI #
8000072435
|
Avnet Americas | MHS 5/05 V T3 B T (Alt: 8000072435) Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
470-8000072435
|
Mouser Electronics | Pluggable Terminal Blocks MHS 5/05 V T3 B T RoHS: Compliant | 250 |
|
$0.9510 / $2.4200 | Buy Now |
|
Onlinecomponents.com | 180 Factory Stock |
|
$1.0800 / $1.6000 | Buy Now | |
|
Master Electronics | 180 Factory Stock |
|
$1.0800 / $1.6000 | Buy Now |