Part Details for 8000072425 by Weidmüller Interface GmbH & Co. KG
Overview of 8000072425 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8000072425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2972
|
Newark | Terminal Block, Header, 2Pos, Th, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:2Positions, Rated Current:25.3A, Rated Voltage:400V, Block Orientation:Through Hole Vertical, Product Range:Omnimate 4.0 Mhs Series Rohs Compliant: Yes |Weidmuller 8000072425 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 134 |
|
$0.5010 / $0.5920 | Buy Now |
DISTI #
281-8000072425-ND
|
DigiKey | PCB PLUG-IN CONNECTOR (BOARD CON Min Qty: 1 Lead time: 6 Weeks Container: Tube |
9 In Stock |
|
$0.3847 / $1.3800 | Buy Now |
DISTI #
8000072425
|
Avnet Americas | MHS 5/02 V T3 B T - Bulk (Alt: 8000072425) Min Qty: 48 Package Multiple: 48 Container: Bulk | 0 |
|
$0.3970 | Buy Now |
DISTI #
470-8000072425
|
Mouser Electronics | Pluggable Terminal Blocks MHS 5/02 V T3 B T RoHS: Compliant | 115 |
|
$0.3910 / $1.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 48 Factory Stock |
|
$0.4255 / $0.6250 | Buy Now |
|
Master Electronics | RoHS: Compliant | 48 Factory Stock |
|
$0.4255 / $0.6250 | Buy Now |