Part Details for 80000161 by RECOM Power Inc
Overview of 80000161 by RECOM Power Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80000161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_27482715
|
Arrow Electronics | 80000161 Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2238 | Americas - 43 |
|
$2.8071 / $3.4213 | Buy Now |
|
Onlinecomponents.com | 2A Dc/dc-converter 'innoline' Si RoHS: Compliant |
129 In Stock |
|
$3.5500 / $3.9200 | Buy Now |
DISTI #
66683142
|
Verical | 80000161 Min Qty: 2 Package Multiple: 1 Date Code: 2238 | Americas - 43 |
|
$2.8071 | Buy Now |
DISTI #
C1S618500616234
|
Chip1Stop | Unclassified | 43 |
|
$4.9800 | Buy Now |
|
Master Electronics | 2A Dc/dc-converter 'innoline' Si RoHS: Compliant |
129 In Stock |
|
$3.5500 / $3.9200 | Buy Now |