There are no models available for this part yet.
Overview of 8000004203 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 8000004203 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-8000004203-ND
|
DigiKey | KLIPPON K1 M20BCSS EX Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$262.5300 | Buy Now | |
DISTI #
8000004203
|
Avnet Americas | Enclosure Terminal Box Aluminum 70mm x 45mm x 70mm - Bulk (Alt: 8000004203) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$160.7007 / $190.3685 | Buy Now | |
DISTI #
470-8000004203
|
Mouser Electronics | Enclosures, Boxes, & Cases KLIPPON K1 M20BCSS EX | 0 |
|
$151.4100 / $164.4000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 4 Factory Stock |
|
$166.8900 / $179.2500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 4 Factory Stock |
|
$166.8900 / $179.2500 | Buy Now |