Part Details for 8000 by Davies Molding LLC
Overview of 8000 by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC7433
|
Newark | Ieinst Blk T0.126X0.312 Rohs Compliant: Yes |Davies Molding 8000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 / $4.4900 | Buy Now |
DISTI #
8000DM-ND
|
DigiKey | KNOB KNURLED 0.126" ABS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
59 In Stock |
|
$3.7074 / $5.2200 | Buy Now |
DISTI #
5164-8000
|
Mouser Electronics | Knobs & Dials Pointer Knobs RoHS: Compliant | 0 |
|
$3.7000 / $4.3900 | Order Now |
DISTI #
70097836
|
RS | Knob, pointer control | Davies Molding 8000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8000 / $5.2200 | RFQ |
|
Onlinecomponents.com | 0.75"Dia x 0.66"High - Black Thermoplastic - 0.125" Dia Mounting Hole - Set Screw RoHS: Compliant | 0 |
|
$2.0600 / $3.9100 | Buy Now |