There are no models available for this part yet.
Overview of 8000.6268.1 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9121AC-1D2-33E156.268000 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
LTC6268IS8-10#TRPBF | Analog Devices | 4GHz Ultra-L Bias C FET In Op | |
LTC6268HS6#TRMPBF | Analog Devices | 500MHz Ultra-L Bias C FET In O |
Price & Stock for 8000.6268.1 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77Y3612
|
Newark | Aluminium Box Size S-3Hc Black |Molex 8000.6268.1 RoHS: Not Compliant Min Qty: 104 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.2400 / $86.1400 | Buy Now | |
DISTI #
77340341
|
Verical | 8000.6268.1 Min Qty: 2 Package Multiple: 1 | Americas - 95 |
|
$61.2349 / $67.4638 | Buy Now | |
DISTI #
8000.6268.1-MOL-0
|
TME | 8000.6268.1 Min Qty: 1 | 95 |
|
$55.1337 / $62.5130 | Buy Now |