Part Details for 8000.6261.1 by Molex
Overview of 8000.6261.1 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6261IDC#TRMPBF | Analog Devices | 30MHz, 240µA Pwr Eff R2R I/O O | |
LTC6261IDC#TRPBF | Analog Devices | 30MHz, 240µA Pwr Eff R2R I/O O | |
LTC6261HS6#TRPBF | Analog Devices | 30MHz, 240µA Pwr Eff R2R I/O O |
Price & Stock for 8000.6261.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y3584
|
Newark | Aluminium Box Size S1 Black |Molex 8000.6261.1 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.9700 / $27.9600 | Buy Now |
DISTI #
65687493
|
Verical | Connector Accessories Enclosure Straight Die Cast Aluminum Black Polyester Powder GWconnect® Carton RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 75 |
|
$50.2800 / $52.3500 | Buy Now |
DISTI #
53369942
|
Verical | Connector Accessories Enclosure Straight Die Cast Aluminum Black Polyester Powder GWconnect® Carton RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 14 |
|
$50.2800 / $52.3500 | Buy Now |
DISTI #
8000.6261.1
|
IBS Electronics | GWconnect Enclosure Die-Cast Aluminum 101x101x58mm Outside Dimensions Black RAL 9005 Min Qty: 16 Package Multiple: 1 | 89 |
|
$57.7070 | Buy Now |