Part Details for 8000-DG2-5 by TE Connectivity
Overview of 8000-DG2-5 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CCDLF 8000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, SMT (add 'L' for compliant version) | |
DLF 8000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 8 line (add 'L' for compliant version) | |
CCDLF 8000LB | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for 8000-DG2-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-8000-DG2-5-ND
|
DigiKey | IC & Component Sockets CRYSTAL S Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
570 In Stock |
|
$27.8400 / $29.4800 | Buy Now |
|
Onlinecomponents.com | Conn Crystal Socket SKT 2 POS 12.34mm Solder RA Thru-Hole |
609 In Stock |
|
$25.5600 / $29.8200 | Buy Now |
DISTI #
17481506
|
Verical | Conn Crystal Socket SKT 2 POS 12.34mm Solder RA Thru-Hole RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 570 |
|
$26.1000 / $27.6400 | Buy Now |
DISTI #
65009080
|
Verical | Conn Crystal Socket SKT 2 POS 12.34mm Solder RA Thru-Hole RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 39 |
|
$34.2420 / $38.7660 | Buy Now |
DISTI #
000000000000366680
|
Sager | Relay Sockets & Hardware CRYSTAL SOCKET ASSY | 0 |
|
Buy Now | |
|
Master Electronics | Conn Crystal Socket SKT 2 POS 12.34mm Solder RA Thru-Hole |
609 In Stock |
|
$25.5600 / $29.8200 | Buy Now |