Part Details for 8000-88410-3620500 by Murrelektronik GmbH
Overview of 8000-88410-3620500 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68488-410HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 10 Positions, 2.54 mm Pitch, Right Angle, 5.84 mm (0.23 in.) Mating, 4.57 mm (0.18 in.) Tail | |
10123884-102LF | Amphenol Communications Solutions | AirMAX VS2®, Backplane Connectors, 4-Pair, 10 Column, 120-Position, 2.0mm, , Right Angle Header, Press-Fit | |
10156884-10JLF | Amphenol Communications Solutions | AirMAX VS2®, Backplane Connectors, 3-Pair, 6 Column, 54-Position, 2.0mm, , Vertical Header, Press-Fit |
Price & Stock for 8000-88410-3620500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-8000-88410-3620500-ND
|
DigiKey | EXACT12, 8XM12, 4 POLE MOULDED C Min Qty: 1 Lead time: 30 Weeks Container: Box |
1 In Stock |
|
$134.9222 / $158.1800 | Buy Now |
DISTI #
867-8000884103620500
|
Mouser Electronics | Sensor Cables / Actuator Cables EXACT12, 8XM12, 4 POLE MOULDED CABLE, 5.0m PUR/PVC 8x0,34+3X0.75, UL/CSA RoHS: Compliant | 8 |
|
$160.8300 | Buy Now |
DISTI #
73191067
|
RS | EXACT12, 8XM12, 4 POLE MOULDED CABLE, 5.0m PUR/PVC 8x0,34+3X0.75, UL/CSA | Murrelektronik 8000-88410-3620500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$156.1500 | RFQ |