Part Details for 8000-84510-3630500 by Murrelektronik GmbH
Overview of 8000-84510-3630500 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10117984-5100HLF | Amphenol Communications Solutions | QSFP+ Cable Assemblies, Cable Assemblies, 24AWG, Eyemax: 16 Signal/ 9 Ground; QSFP+: 38 Positions, 10.00mm (0.393in) Length. | |
10056845-106LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Header, Right Angle, Through Hole, Double Row, 6 Positions, 2.54mm (0.100in) Pitch. | |
10056845-108LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 8 Positions, 2.54 mm (0.1 in.), Right Angle, Shrouded Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for 8000-84510-3630500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-8000-84510-3630500-ND
|
DigiKey | EXACT12, 4XM12, 5-POLE, MOULDED Min Qty: 1 Lead time: 30 Weeks Container: Box |
5 In Stock |
|
$149.9300 | Buy Now |
DISTI #
867-8000845103630500
|
Mouser Electronics | Sensor Cables / Actuator Cables EXACT12, 4XM12, 5-POLE, MOULDED CABLE, 5.0m PUR/PVC 8x0,34+3X0.75, UL/CSA RoHS: Compliant | 9 |
|
$152.4400 | Buy Now |
DISTI #
73191062
|
RS | Cable, 4 X M12, 5-Pole, Molded Cable, 5.0M, Pur/Pvc, 8X0.34 + 3X0.75Mm | Murrelektronik 8000-84510-3630500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1 |
|
$144.5500 | Buy Now |