There are no models available for this part yet.
Overview of 8000-84040-3370300 by Murrelektronik GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8404001CA | Texas Instruments | High Speed CMOS Logic 8-Input NAND Gate 14-CDIP -55 to 125 | |
86840-406HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 6 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 5.84 mm (0.23in) Tail. | |
10110818-4040HFLF | Amphenol Communications Solutions | SFP+ Cable Assembly, 26 AWG, 4.0 meters, passive -standard raw cable, halogen free. |
Price & Stock for 8000-84040-3370300 by Murrelektronik GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
867-8000840403370300
|
Mouser Electronics | Murrelektronik EXACT8, 4XM8, 3 POLE PLUG. CAP, SPRING-TERM., 3.0m PUR/PVC 4X0.34+2x0,75 | 0 |
|
$182.4600 | Order Now |