Part Details for 8000-84040-3340300 by Murrelektronik GmbH
Overview of 8000-84040-3340300 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8404001CA | Texas Instruments | High Speed CMOS Logic 8-Input NAND Gate 14-CDIP -55 to 125 | |
86840-406HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 6 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 5.84 mm (0.23in) Tail. | |
10110818-4040HFLF | Amphenol Communications Solutions | SFP+ Cable Assembly, 26 AWG, 4.0 meters, passive -standard raw cable, halogen free. |
Price & Stock for 8000-84040-3340300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-8000840403340300
|
Mouser Electronics | Murrelektronik EXACT8, 4XM8, 3 POLE PLUG. CAP, SPRING-TERM., 3.0m PUR 4X0.34+2x0,75, UL/CSA | 0 |
|
$197.9100 | Order Now |