Part Details for 8000-1010 by Twin Industries
Overview of 8000-1010 by Twin Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
1010VS-79NMEC | Coilcraft Inc | General Purpose Inductor, 0.079uH, 20%, Air-Core, 3934 | |
1010VS-46NMEC | Coilcraft Inc | General Purpose Inductor, 0.0465uH, 20%, Air-Core, 3934 |
Price & Stock for 8000-1010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
589-8000-1010
|
Mouser Electronics | PCBs & Breadboards Protoboard featuring a 0.1"x0.1" grid of plated through holes, no plane. Board Size: 10.0"x10.0" RoHS: Not Compliant | 0 |
|
$54.2800 / $59.0000 | Order Now |
DISTI #
70012510
|
RS | Protoboard, Perforated, Grid 0.1x0.1", Board 10"Lx10"W, PTH | Twin Industries 8000-1010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.7000 / $65.5900 | RFQ |