Part Details for 8000-100/1000-362 by WAGO Innovative Connections
Overview of 8000-100/1000-362 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for 8000-100/1000-362
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH7565
|
Newark | Bulkhead Interface Port 15A Gfci_Rj45 Cat6 |Wago 8000-100/1000-362 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$195.3900 / $237.0800 | Buy Now |
DISTI #
2946-8000-100/1000-362-ND
|
DigiKey | BULKHEAD INTERFACE PORT 15A GFCI Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4 In Stock |
|
$174.9782 / $197.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$180.9200 | Buy Now |
|
Onlinecomponents.com | Bulkhead Interface Port €“ duplex GFI outlet with RJ45 interface connection RoHS: Compliant | 0 |
|
$217.1000 / $266.5400 | Buy Now |