Part Details for 8000-100/1000-1001 by WAGO Innovative Connections
Overview of 8000-100/1000-1001 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100180FC | Rochester Electronics LLC | Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics. | |
100182FC | Rochester Electronics LLC | Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24 |
Price & Stock for 8000-100/1000-1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ8464
|
Newark | 1Gb Ethernet Poe+ 51W |Wago 8000-100/1000-1001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.5900 / $85.9300 | Buy Now |
DISTI #
2946-8000-100/1000-1001-ND
|
DigiKey | 1GB ETHERNET POE+ 51W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$60.3528 / $74.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$60.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.3100 / $84.7600 | Buy Now |