Part Details for 800-90-048-10-002 by Mill-Max Mfg Corp
Overview of 800-90-048-10-002 by Mill-Max Mfg Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 800-90-048-10-002
800-90-048-10-002 CAD Models
800-90-048-10-002 Part Data Attributes
|
800-90-048-10-002
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
800-90-048-10-002
Mill-Max Mfg Corp
Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | COMPATIBLE CONTACT: 5016-0-00-01-00-00-03-0 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 800-90-048-10-002
This table gives cross-reference parts and alternative options found for 800-90-048-10-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800-90-048-10-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-148-19-F-S | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 800-90-048-10-002 vs TSW-148-19-F-S |
SLY108148Z | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 800-90-048-10-002 vs SLY108148Z |
850-90-048-10-001 | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Mill-Max Mfg Corp | 800-90-048-10-002 vs 850-90-048-10-001 |
9431904800 | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 800-90-048-10-002 vs 9431904800 |
4-826936-8 | 48 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 800-90-048-10-002 vs 4-826936-8 |
TSW-148-06-L-S | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 800-90-048-10-002 vs TSW-148-06-L-S |
1431904850 | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 800-90-048-10-002 vs 1431904850 |
TSW-148-05-S-S | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 800-90-048-10-002 vs TSW-148-05-S-S |
1642480000 | Board Connector, 48 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 800-90-048-10-002 vs 1642480000 |
D01-9624805 | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal | Harwin | 800-90-048-10-002 vs D01-9624805 |