800-80-041-20-101101
Description: Board Connector, 41 Contact(s), 1 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Black Insulator

Overview of 800-80-041-20-101101 by PRECI-DIP SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 800-80-041-20-101101 by PRECI-DIP SSA

Part # Manufacturer Description Stock Price Buy
DISTI # 800-80-041-20-101101-ND
DigiKey CONN HEADER R/A 21POS 5.08MM Min Qty: 220 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 220 $3.6053
$3.6053 Buy Now
DISTI # 3937-800-80-041-20-101101-ND
DigiKey CONN HEADER R/A 21POS 5.08MM Min Qty: 220 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT Temporarily Out of Stock
Buy Now
DISTI # 437-8008004120101101
Mouser Electronics Headers & Wire Housings 0
  • 1 $4.4900
  • 10 $4.0900
  • 100 $3.6000
  • 220 $3.1500
  • 440 $3.0600
  • 1,100 $2.6100
  • 2,640 $2.4300
$2.4300 / $4.4900 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10 $3.4300
  • 50 $2.8800
  • 220 $2.6600
  • 440 $2.5500
  • 660 $2.1400
  • 1,100 $2.0500
  • 2,640 $1.8800
  • 5,060 $1.8300
$1.8300 / $3.4300 Buy Now

CAD Models for 800-80-041-20-101101 by PRECI-DIP SSA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 800-80-041-20-101101 by PRECI-DIP SSA

800-80-041-20-101101
PRECI-DIP SSA
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECI-DIP SA
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.1 inch
Body Depth
0.177 inch
Body Length
8.1 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
SN
Contact Finish Termination
TIN
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
Durability
500 Cycles
Filter Feature
NO
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
Mating Contact Pitch
0.2 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
Polarization Key
POLAR PIN POSITION
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.126 inch
Terminal Pitch
5.08 mm
Termination Type
SOLDER
Total Number of Contacts
41
Want to compare parts?
  1. 800-80-041-20-101101
    PRECI-DIP SSA
    Board Connector, 41 Contact(s), 1 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Black Insulator
    VS

Alternate Parts for 800-80-041-20-101101

This table gives cross-reference parts and alternative options found for 800-80-041-20-101101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800-80-041-20-101101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
353-10-141-00-001101 Board Connector, 41 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator PRECI-DIP SSA 800-80-041-20-101101 vs 353-10-141-00-001101
STLSMD30-41-SGU Board Connector, 41 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle MPE-Garry GmbH 800-80-041-20-101101 vs STLSMD30-41-SGU
836-22-041-10-001101 Board Connector, 41 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Mill-Max Mfg Corp 800-80-041-20-101101 vs 836-22-041-10-001101
830-80-041-30-001101 Board Connector, 41 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle PRECI-DIP SSA 800-80-041-20-101101 vs 830-80-041-30-001101
0154D-44-S2-30 Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug Singatron Enterprises Co 800-80-041-20-101101 vs 0154D-44-S2-30
830-10-041-30-001101 Board Connector, 41 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle PRECI-DIP SSA 800-80-041-20-101101 vs 830-10-041-30-001101
350-10-141-00-206101 Board Connector, 41 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator PRECI-DIP SSA 800-80-041-20-101101 vs 350-10-141-00-206101
800-10-041-20-004101 Board Connector, 41 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator PRECI-DIP SSA 800-80-041-20-101101 vs 800-10-041-20-004101
800-V3-041-20-101101 Board Connector, 41 Contact(s), 1 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Black Insulator PRECI-DIP SSA 800-80-041-20-101101 vs 800-V3-041-20-101101
STLSMD30-41-STU Board Connector, 41 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle MPE-Garry GmbH 800-80-041-20-101101 vs STLSMD30-41-STU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 800-80-041-20-101101 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 800-80-041-20-101101 by PRECI-DIP SSA

Select Manufacturer
Which Manufacturer of 800-80-041-20-101101 would you like to use for your alert(s)?
  • Please alert me when 800-80-041-20-101101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 800-80-041-20-101101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 800-80-041-20-101101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 800-80-041-20-101101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 800-80-041-20-101101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 800-80-041-20-101101 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: