Part Details for 800-80-008-30-001191 by PRECI-DIP SSA
Overview of 800-80-008-30-001191 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-80-008-30-001191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-80-008-30-001191-ND
|
DigiKey | CONN HEADER SMD 8POS 2.54MM Min Qty: 2750 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0379 | Buy Now |
DISTI #
437-8008000830001191
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.1600 / $2.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9760 / $1.7140 | Buy Now |
DISTI #
800-80-008-30-001191
|
Avnet Abacus | Conn Unshrouded Header 8 POS 2.54mm Solder ST SMD T/R (Alt: 800-80-008-30-001191) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |