-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-80-003-20-001101-ND
|
DigiKey | CONN HEADER R/A 3POS 2.54MM Min Qty: 4000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2812 | Buy Now |
DISTI #
437-8008000320001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 2387 |
|
$0.2430 / $0.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2546 / $0.3712 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
800-80-003-20-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
800-80-003-20-001101
PRECI-DIP SSA
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.1 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 800-80-003-20-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800-80-003-20-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP2TJJ3F0N0A1/AA | Board Connector, 40 Contact(s), 4 Row(s), Female, Straight, 0.106 inch Pitch, Solder Terminal, Locking, Blue Insulator | Amphenol Positronic | 800-80-003-20-001101 vs SP2TJJ3F0N0A1/AA |
196-5-003-0-T-LS0 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 800-80-003-20-001101 vs 196-5-003-0-T-LS0 |
185-1-038-1-NFX-BR0 | Board Connector, 38 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 800-80-003-20-001101 vs 185-1-038-1-NFX-BR0 |
185-2-038-1-NFX-BR1 | Board Connector, 38 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 800-80-003-20-001101 vs 185-2-038-1-NFX-BR1 |
10-08-1033 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Locking, Natural Insulator | Molex | 800-80-003-20-001101 vs 10-08-1033 |
STL31-03STU | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | 800-80-003-20-001101 vs STL31-03STU |
SP2TJJ93F000A1 | Board Connector, 40 Contact(s), 4 Row(s), Female, Right Angle, 0.106 inch Pitch, Solder Terminal, Locking, Blue Insulator | Amphenol Positronic | 800-80-003-20-001101 vs SP2TJJ93F000A1 |
800-10-003-30-001101 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | PRECI-DIP SSA | 800-80-003-20-001101 vs 800-10-003-30-001101 |
LHN-03-TS-RP | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Locking, Natural Insulator | Adam Technologies Inc | 800-80-003-20-001101 vs LHN-03-TS-RP |
HSP-R-1X03 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle | Morethanall Co Ltd | 800-80-003-20-001101 vs HSP-R-1X03 |