Part Details for 800-4A4-BL by Carling Technologies
Overview of 800-4A4-BL by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-4A4-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-800-4A4-BL-ND
|
DigiKey | SWITCH SELECT 4POS SP3T 6A 125V Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7700 / $15.2600 | Buy Now |
DISTI #
000000000000311995
|
Sager | Rotary Switches 8004A4BL | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.7700 / $15.2600 | Buy Now |
Part Details for 800-4A4-BL
800-4A4-BL CAD Models
800-4A4-BL Part Data Attributes
|
800-4A4-BL
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
800-4A4-BL
Carling Technologies
Rotary Switch, 4 Positions, DP4T, Circular, Solder Lug Terminal, Rotary Shaft Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.45 inch | |
Actuator Material | NYLON | |
Actuator Type | ROTARY SHAFT | |
Additional Feature | 4TH POSITION IS OFF | |
Body Height | 35.9918 mm | |
Body Length or Diameter | 28.575 mm | |
Bushing Diameter | 0.467 inch | |
Bushing Length | 0.281 inch | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VDC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | STEEL | |
Indexing Angle | 45 deg | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 4 | |
Operating Temperature-Max | 85 °C | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | DP4T | |
Switch Type | ROTARY SWITCH | |
Terminal Length | 0.188 inch | |
Termination Type | SOLDER LUG |