Part Details for 800-25/125-1-1-8-8-060-6 by NOSHOK Inc
Overview of 800-25/125-1-1-8-8-060-6 by NOSHOK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-25/125-1-1-8-8-060-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39P8257
|
Newark | Temperature Transmitter, 100 Ohm, 0.5%, Resistance @ 0°C:100Ohm, Body Material:Stainless Steel, Connection Size:1/2", Port Style:Npt, Resistance:100Ohm, Sensing Accuracy:0.5%, Sensor Output Type:Current, Sensor Terminals:Connector Rohs Compliant: No |Noshok 800-25/125-1-1-8-8-060-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$367.2600 | Buy Now |