Part Details for 800-1803-2-SVT0-BL-00200-2 by CnC Tech LLC
Overview of 800-1803-2-SVT0-BL-00200-2 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for 800-1803-2-SVT0-BL-00200-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-800-1803-2-SVT0-BL-00200-2-ND
|
DigiKey | CORD 18AWG IEC320 RA - CBL 6.56' Min Qty: 100 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.7266 | Buy Now |
|
Onlinecomponents.com | Power Cord - 18/3 SVT - IEC 320-C13 - 90° - ROJ 2” Strip 5/8” (Lt-511R - ROJ) - Shielded - 105°C - 250V - 10A - 2M RoHS: Compliant | 0 |
|
$4.6100 / $6.9200 | Buy Now |