Part Details for 800-18-39B-BL-0006F-1 by CnC Tech LLC
Results Overview of 800-18-39B-BL-0006F-1 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PV88080-006FR2 | Renesas Electronics Corporation | High-Efficiency Advanced Feature 4-Channel PMIC |
Price & Stock for 800-18-39B-BL-0006F-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-800-18-39B-BL-0006F-1-ND
|
DigiKey | CORD 18AWG 5-15P - 320-C5 6' BLK Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.3992 / $8.8400 | Buy Now |
|
Onlinecomponents.com | Power Cord - 18/3 SVT - NEMA 5-15P To IEC-320-C5 (Lt-202+535) 105°C - 7A - 125V - Black - 6Ft RoHS: Compliant | 0 |
|
$5.2600 / $7.8800 | Buy Now |