Part Details for 800-18-0OD-GR-0010F-1 by CnC Tech LLC
Overview of 800-18-0OD-GR-0010F-1 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-18-0OD-GR-0010F-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-800-18-0OD-GR-0010F-1-ND
|
DigiKey | CRD 18AWG NEMA5-15P - 320C13 10' Min Qty: 1 Lead time: 20 Weeks Container: Bag |
95 In Stock |
|
$10.6545 / $16.3300 | Buy Now |
|
Onlinecomponents.com | Power Cord - 18/3 SJT - NEMA 5-15P - IEC 320-C13 (Lt-205+501) - 105°C - 10A - 125V - Gray - 10Ft RoHS: Compliant | 0 |
|
$10.1100 / $13.2800 | Buy Now |