Part Details for 800-1030-0334-504 by Dialight
Overview of 800-1030-0334-504 by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-1030-0334-504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25F1515
|
Newark | Lamp, Indicator Incandescent T-1 3/4 Blue, Lamp Base Type:Midget Flange, Mounting Hole Dia:11.9Mm, Current Rating:-, Supply Voltage:28V, Lens Shape:-, Product Range:-, Bulb Size:T-1 3/4 (5Mm), Colour:Blue Rohs Compliant: No |Dialight 800-1030-0334-504 Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.0000 / $62.0200 | Buy Now |
DISTI #
645-800-10300334-504
|
Mouser Electronics | Complete Assemblies for Panel Mount Indicator Lamps PRESS TO TEST IND RoHS: Not Compliant | 0 |
|
$57.6900 / $60.7300 | Order Now |
DISTI #
70081583
|
RS | Indicator Panel Mount Incandescent Mnt-Sz 0.469" Press-To-Test Blue Relampable | Dialight 800-1030-0334-504 RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Container: Bulk | 0 |
|
$59.2700 / $64.4300 | RFQ |
|
Onlinecomponents.com | Panel Indicator |
11 On Order |
|
$64.4200 / $86.0300 | Buy Now |
DISTI #
800-1030-0334-504
|
TTI | Complete Assemblies for Panel Mount Indicator Lamps PRESS TO TEST IND Min Qty: 15 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$54.9000 / $59.9700 | Buy Now |
|
Master Electronics | Panel Indicator |
11 On Order |
|
$64.4200 / $86.0300 | Buy Now |
Part Details for 800-1030-0334-504
800-1030-0334-504 CAD Models
800-1030-0334-504 Part Data Attributes
|
800-1030-0334-504
Dialight
Buy Now
|
Compare Parts:
800-1030-0334-504
Dialight
|
Samacsys Manufacturer | Dialight |