Part Details for 800-10-060-30-001101 by PRECI-DIP SSA
Overview of 800-10-060-30-001101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1404000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 40 signal pins, Vertical | |
68001-101HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 1 Positions, 2.54 mm (0.100in) Pitch. | |
CE1408000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 80 signal pins, Vertical |
Price & Stock for 800-10-060-30-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-10-060-30-001101-ND
|
DigiKey | CONN HEADER SMD 60POS 2.54MM Min Qty: 150 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2246 | Buy Now |
DISTI #
437-8001006030001101
|
Mouser Electronics | Headers & Wire Housings | 0 |
|
$9.3900 / $11.0100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8000 / $12.8300 | Buy Now |
Part Details for 800-10-060-30-001101
800-10-060-30-001101 CAD Models
800-10-060-30-001101 Part Data Attributes
|
800-10-060-30-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
800-10-060-30-001101
PRECI-DIP SSA
Board Connector, 60 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.1 inch | |
Body Depth | 0.189 inch | |
Body Length | 6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |
Alternate Parts for 800-10-060-30-001101
This table gives cross-reference parts and alternative options found for 800-10-060-30-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800-10-060-30-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
800-80-060-30-001101 | PRECI-DIP SSA | Check for Price | Board Connector, 60 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | 800-10-060-30-001101 vs 800-80-060-30-001101 |
CED-1-A-96-A2-B1-7-SG2-R-PF | Central Components Manufacturing | Check for Price | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Hole .099-.111, Receptacle | 800-10-060-30-001101 vs CED-1-A-96-A2-B1-7-SG2-R-PF |
800-10-060-20-004101 | PRECI-DIP SSA | Check for Price | Board Connector, 60 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | 800-10-060-30-001101 vs 800-10-060-20-004101 |
9016-22-11-30 | ECS | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.2 inch Pitch, Press Fit Terminal, Receptacle | 800-10-060-30-001101 vs 9016-22-11-30 |
CED-1-A-96-A1-B1-7-SG2-R-PF | Central Components Manufacturing | Check for Price | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Hole .099-.111, Receptacle | 800-10-060-30-001101 vs CED-1-A-96-A1-B1-7-SG2-R-PF |
350-10-160-00-206101 | PRECI-DIP SSA | Check for Price | Board Connector, 60 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | 800-10-060-30-001101 vs 350-10-160-00-206101 |