Part Details for 800-10-006-10-001000 by Mill-Max Mfg Corp
Overview of 800-10-006-10-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-10-006-10-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H8990
|
Newark | Interconnect Pin Header, Straight |Mill-Max 800-10-006-10-001000 Min Qty: 68 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $12.4500 | Buy Now |
DISTI #
ED7264-06-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1097 In Stock |
|
$0.5986 / $1.3100 | Buy Now |
DISTI #
575-8001000610001000
|
Mouser Electronics | Headers & Wire Housings STANDARD PIN HEADER RoHS: Compliant | 86 |
|
$0.7480 / $1.5300 | Buy Now |
DISTI #
V99:2348_07686465
|
Arrow Electronics | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2204 | Americas - 68 |
|
$0.8938 / $1.1844 | Buy Now |
DISTI #
70967960
|
RS | SIP HEADER 6 POS STRAIGHT PCB | Mill-Max 800-10-006-10-001000 RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4700 / $12.4500 | RFQ |
|
Future Electronics | 6 Position Header Connector 0.100" (2.54 mm) Through Hole Gold RoHS: Compliant pbFree: Yes Min Qty: 68 Package Multiple: 68 Container: Tube | 0Tube |
|
$6.2700 / $6.5400 | Buy Now |
DISTI #
000000000003573096
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$1.1600 / $10.0000 | Buy Now |