Part Details for 800-10-003-40-001191 by PRECI-DIP SSA
Overview of 800-10-003-40-001191 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-10-003-40-001191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-10-003-40-001191-ND
|
DigiKey | CONN HEADER SMD R/A 3POS 2.54MM Min Qty: 7500 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5760 | Buy Now |
DISTI #
437-8001000340001191
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.6870 / $0.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7190 / $1.0480 | Buy Now |
DISTI #
800-10-003-40-001191
|
Avnet Abacus | Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: 800-10-003-40-001191) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 800-10-003-40-001191
800-10-003-40-001191 CAD Models
800-10-003-40-001191 Part Data Attributes
|
800-10-003-40-001191
PRECI-DIP SSA
Buy Now
|
Compare Parts:
800-10-003-40-001191
PRECI-DIP SSA
|
Samacsys Manufacturer | Preci-Dip |