Part Details for 800-1.5-50ESD by Lindstrom Precision Tools
Overview of 800-1.5-50ESD by Lindstrom Precision Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-1.5-50ESD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA.800-1.5-50ESD
|
TME | Screwdriver, slot, precision, 1,5x0,25mm, ESD, Blade length: 50mm Min Qty: 1 | 11 |
|
$3.7200 / $4.2700 | Buy Now |
DISTI #
10154990
|
Techni-Tool, Inc. | Lindstrom 800-1.5-50ESD Screwdriver, Slotted, ESD Safe, 1.5mm Drive, 137mm OAL, Alloy Steel, Chrome | 0 |
|
$9.6500 | Buy Now |
DISTI #
10154990
|
TestEquity LLC | Lindstrom 800-1.5-50ESD Screwdriver, Slotted, ESD Safe, 1.5mm Drive, 137mm OAL, Alloy Steel, Chrome | 0 |
|
$9.6500 | Buy Now |