Part Details for 800-039-BRCRH2ZNU10-2NY-12 by Glenair Inc
Overview of 800-039-BRCRH2ZNU10-2NY-12 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 800-039-BRCRH2ZNU10-2NY-12
800-039-BRCRH2ZNU10-2NY-12 CAD Models
800-039-BRCRH2ZNU10-2NY-12 Part Data Attributes
|
800-039-BRCRH2ZNU10-2NY-12
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-039-BRCRH2ZNU10-2NY-12
Glenair Inc
Cable Assembly, 12AWG,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Connector Side1 | PLUG | |
Connector Side2 | RECEPTACLE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Insulator Material | TFE | |
Jacket Material | THERMOPLASTIC POLYURETHANE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Shielding | YES | |
Wire Gauge | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |