Part Details for 800-032-07Z19-19SX by Glenair Inc
Overview of 800-032-07Z19-19SX by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC8119-SX | Analog Devices | E-band 81 - 86 GHz I/Q Up-conv | |
HMC519-SX | Analog Devices | 18-32 GHz LNA | |
8V19N407Z-19NLGI8 | Renesas Electronics Corporation | FemtoClock® NG Jitter Attenuator and Clock Synthesizer |
Price & Stock for 800-032-07Z19-19SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK3836
|
Newark | Circular Connector |Glenair 800-032-07Z19-19SX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$417.2900 / $1,345.7200 | Buy Now |
DISTI #
631-80Z1919SX
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$782.3800 | Order Now |
Part Details for 800-032-07Z19-19SX
800-032-07Z19-19SX CAD Models
800-032-07Z19-19SX Part Data Attributes
|
800-032-07Z19-19SX
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-032-07Z19-19SX
Glenair Inc
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 19 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 140 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Polarization | X | |
Shell Material | STAINLESS STEEL | |
Shell Size | 9 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Unique Insert Number | 9-19 |