Part Details for 800-032-07NF6-7PN by Glenair Inc
Overview of 800-032-07NF6-7PN by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 800-032-07NF6-7PN
800-032-07NF6-7PN CAD Models
800-032-07NF6-7PN Part Data Attributes
|
800-032-07NF6-7PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-032-07NF6-7PN
Glenair Inc
Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Quantities | 7 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CADMIUM CHROMATE PLATED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
Unique Insert Number | 6-7 |
Alternate Parts for 800-032-07NF6-7PN
This table gives cross-reference parts and alternative options found for 800-032-07NF6-7PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800-032-07NF6-7PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
800-032-07Z16-7PN | Circular Connector, 7 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Glenair Inc | 800-032-07NF6-7PN vs 800-032-07Z16-7PN |
800-032-07MT6-7PN | Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Glenair Inc | 800-032-07NF6-7PN vs 800-032-07MT6-7PN |
800-032-07ZN6-7PN | Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Glenair Inc | 800-032-07NF6-7PN vs 800-032-07ZN6-7PN |
800-032-07ZNU6-7PN | Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Glenair Inc | 800-032-07NF6-7PN vs 800-032-07ZNU6-7PN |