Part Details for 800-020-16ZB16-55SX by Glenair Inc
Overview of 800-020-16ZB16-55SX by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-020-16ZB16-55SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2852
|
Newark | Circular Connector |Glenair 800-020-16ZB16-55SX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$605.0600 / $1,880.7100 | Buy Now |
DISTI #
3937-800-020-16ZB16-55SX-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$2,968.9600 | Buy Now |
DISTI #
2992-800-020-16ZB16-55SX-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$1,338.5800 / $4,841.2000 | Buy Now |
DISTI #
800-020-16ZB16-55S
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 800-020-16ZB16-55S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
RFQ | |
DISTI #
654-80002016ZB1655SX
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant | 0 |
|
$1,076.8400 | Order Now |
DISTI #
71108482
|
Verical | Circular MIL Spec Connector Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$505.0128 / $792.8718 | Buy Now |
DISTI #
77953972
|
Verical | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$792.8718 / $1,883.7179 | Buy Now |
DISTI #
800-020-16ZB16-55SX
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$659.3300 / $1,880.7100 | Buy Now |
DISTI #
GLE800-020-16ZB16-55SX
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$1,063.5629 / $1,983.5550 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 15 |
|
$1,242.3400 / $2,260.4600 | Buy Now |