800-012-02UCR8-2EN
Glenair Inc
Description: Circular Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, ROHS COMPLIANT

Overview of 800-012-02UCR8-2EN by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 800-012-02UCR8-2EN by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 800-012-02UCR8-2EN by Glenair Inc

800-012-02UCR8-2EN
Glenair Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Additional Feature
POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Option
GENERAL PURPOSE
Shell Finish
ZINC COBALT
Shell Material
ALUMINUM ALLOY
Shell Size
8
Termination Type
SOLDER
Total Number of Contacts
2
Want to compare parts?
  1. 800-012-02UCR8-2EN
    Glenair Inc
    Circular Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for 800-012-02UCR8-2EN

This table gives cross-reference parts and alternative options found for 800-012-02UCR8-2EN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800-012-02UCR8-2EN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
800-012-02MT8-2EN Circular Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, ROHS COMPLIANT Glenair Inc 800-012-02UCR8-2EN vs 800-012-02MT8-2EN
800-012-02ZNU8-2EN Circular Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Glenair Inc 800-012-02UCR8-2EN vs 800-012-02ZNU8-2EN
800-012-02Z18-2EN Circular Connector, 2 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, ROHS COMPLIANT Glenair Inc 800-012-02UCR8-2EN vs 800-012-02Z18-2EN
800-012-02ZN8-2EN Circular Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Glenair Inc 800-012-02UCR8-2EN vs 800-012-02ZN8-2EN
800-012-02NF8-2EN Circular Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Glenair Inc 800-012-02UCR8-2EN vs 800-012-02NF8-2EN
800-012-02M8-2EN Circular Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, ROHS COMPLIANT Glenair Inc 800-012-02UCR8-2EN vs 800-012-02M8-2EN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 800-012-02UCR8-2EN by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 800-012-02UCR8-2EN by Glenair Inc

  • Please alert me when 800-012-02UCR8-2EN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 800-012-02UCR8-2EN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 800-012-02UCR8-2EN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 800-012-02UCR8-2EN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 800-012-02UCR8-2EN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 800-012-02UCR8-2EN by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: