800-011-07M6-23PN
Glenair Inc
Description: Circular Connector

Overview of 800-011-07M6-23PN by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
F280023PNSR Texas Instruments C2000™ 32-bit MCU with 100-MHz, FPU, TMU, 64-kb flash 80-LQFP -40 to 125
F280023PNQR Texas Instruments Automotive C2000™ 32-bit MCU with 100 MHz, FPU, TMU, 64-KB flash 80-LQFP -40 to 125

Price & Stock for 800-011-07M6-23PN by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 91AK3668
Newark Circular Connector |Glenair 800-011-07M6-23PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 77
  • 1 $380.1900
  • 2 $341.4600
  • 4 $292.5300
  • 7 $276.2200
  • 10 $208.9500
  • 20 $160.0300
  • 35 $140.6600
  • 50 $122.3200
$122.3200 / $380.1900 Buy Now
DISTI # 631-80001107M623PN
Mouser Electronics Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant 0
  • 10 $229.3300
  • 25 $175.6400
  • 50 $134.2500
$134.2500 / $229.3300 Order Now
DISTI # GLE800-011-07M6-23PN
Interstate Connecting Components   0
Buy Now

CAD Models for 800-011-07M6-23PN by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 800-011-07M6-23PN by Glenair Inc

800-011-07M6-23PN
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Part Numbers
809-204
Contact Quantities
3
Contact Sizes
20HD
Coupling Type
THREADED
Degrees of Rotation
150
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
NICKEL
Shell Material
ALUMINIUM ALLOY
Shell Size
6
Termination Type
CRIMP
Total Number of Contacts
3
Unique Insert Number
6-23
Want to compare parts?
  1. 800-011-07M6-23PN
    Glenair Inc
    Circular Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 800-011-07M6-23PN by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 800-011-07M6-23PN by Glenair Inc

Select Manufacturer
Which Manufacturer of 800-011-07M6-23PN would you like to use for your alert(s)?
  • Please alert me when 800-011-07M6-23PN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 800-011-07M6-23PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 800-011-07M6-23PN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 800-011-07M6-23PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 800-011-07M6-23PN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 800-011-07M6-23PN by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: