Part Details for 800-011-07C6-4PN by Glenair Inc
Overview of 800-011-07C6-4PN by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
345-6007-C65 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 7 position, right, C-Key, 5.55mm, Header | |
345-6107-C64 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 7 position, left, C-Key, 4.55mm, Header | |
345-6007-C63 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 7 position, right, C-Key, 3.55mm, Header |
Price & Stock for 800-011-07C6-4PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2723
|
Newark | Circular Connector |Glenair 800-011-07C6-4PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$119.2600 / $384.6300 | Buy Now |
DISTI #
2992-800-011-07C6-4PN-ND
|
DigiKey | CONN RCPT MALE 4POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
12 In Stock |
|
$259.6800 / $939.1400 | Buy Now |
DISTI #
3937-800-011-07C6-4PN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$357.2000 / $674.3400 | Buy Now |
DISTI #
800-011-07C6-4PN
|
Avnet Americas | Conn Mighty Mouse PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port - Bulk (Alt: 800-011-07C6-4PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
RFQ | |
DISTI #
631-80001107C64PN
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 5 wks AOC RoHS: Compliant | 0 |
|
$117.8000 / $201.2500 | Order Now |
DISTI #
20391225
|
Verical | Conn Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$94.3846 / $275.6026 | Buy Now |
DISTI #
20391224
|
Verical | Conn Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$275.6026 / $365.2692 | Buy Now |
DISTI #
GLE800-011-07C6-4PN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$198.7727 / $384.6285 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 4 |
|
$232.1800 / $438.3200 | Buy Now |
Part Details for 800-011-07C6-4PN
800-011-07C6-4PN CAD Models
800-011-07C6-4PN Part Data Attributes
|
800-011-07C6-4PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-011-07C6-4PN
Glenair Inc
Circular Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | BLACK ANODIZED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 6-4 |
Alternate Parts for 800-011-07C6-4PN
This table gives cross-reference parts and alternative options found for 800-011-07C6-4PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800-011-07C6-4PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
800-011-07MT6-4PN | Circular Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, ROHS COMPLIANT | Glenair Inc | 800-011-07C6-4PN vs 800-011-07MT6-4PN |
800-011-07ZNU6-4PN | Circular Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Glenair Inc | 800-011-07C6-4PN vs 800-011-07ZNU6-4PN |
800-011-07UCR6-4PN | Circular Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, ROHS COMPLIANT | Glenair Inc | 800-011-07C6-4PN vs 800-011-07UCR6-4PN |
800-011-07ZN6-4PN | Circular Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Glenair Inc | 800-011-07C6-4PN vs 800-011-07ZN6-4PN |
800-011-07Z16-4PN | Circular Connector, 4 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, ROHS COMPLIANT | Glenair Inc | 800-011-07C6-4PN vs 800-011-07Z16-4PN |
800-011-07NF6-4PN | Circular Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Glenair Inc | 800-011-07C6-4PN vs 800-011-07NF6-4PN |