Part Details for 800-011-01M7-10SX by Glenair Inc
Overview of 800-011-01M7-10SX by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-011-01M7-10SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2686
|
Newark | Connector |Glenair 800-011-01M7-10SX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$149.8900 / $483.4100 | Buy Now |
DISTI #
2992-800-011-01M7-10SX-ND
|
DigiKey | CONN RCPT FMALE 10POS CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
12 In Stock |
|
$326.4000 / $1,180.4800 | Buy Now |
DISTI #
3937-800-011-01M7-10SX-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$777.1300 | Buy Now |
DISTI #
800-011-01M7-10SX
|
Avnet Americas | Conn Mighty Mouse SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: 800-011-01M7-10SX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
RFQ | |
DISTI #
631-80001101M710SX
|
Mouser Electronics | Circular MIL Spec Connector COMMERCIAL RoHS: Compliant | 0 |
|
$199.9500 / $533.3700 | Order Now |
DISTI #
800-011-01M7-10SX
|
TTI | Circular MIL Spec Connector COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$154.7800 / $528.0400 | Buy Now |
DISTI #
GLE800-011-01M7-10SX
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$249.8225 / $483.4080 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 13 |
|
$291.8200 / $550.8900 | Buy Now |
Part Details for 800-011-01M7-10SX
800-011-01M7-10SX CAD Models
800-011-01M7-10SX Part Data Attributes
|
800-011-01M7-10SX
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-011-01M7-10SX
Glenair Inc
Circular Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Part Numbers | 809-001 | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 140 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 7 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 7-10 |