Part Details for 800-010-07Z15-3PN by Glenair Inc
Overview of 800-010-07Z15-3PN by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-010-07Z15-3PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2660
|
Newark | Circular Connector |Glenair 800-010-07Z15-3PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$150.7300 / $468.5200 | Buy Now |
DISTI #
3937-800-010-07Z15-3PN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$701.2800 | Buy Now |
DISTI #
2992-800-010-07Z15-3PN-ND
|
DigiKey | CONN RCPT MALE 3POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
12 In Stock |
|
$316.1800 / $1,143.5200 | Buy Now |
DISTI #
800-010-07Z15-3PN
|
Avnet Americas | Conn Mighty Mouse PIN 3 POS Crimp ST Jam Nut 3 Terminal 1 Port - Bulk (Alt: 800-010-07Z15-3PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
RFQ | |
DISTI #
631-80001007Z153PN
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 5 wks AOC RoHS: Compliant | 0 |
|
$148.8900 / $254.3600 | Order Now |
DISTI #
71112711
|
Verical | Conn Circular PIN 3 POS Crimp ST Jam Nut 3 Terminal 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$119.2821 / $342.3462 | Buy Now |
DISTI #
77958629
|
Verical | Conn Circular PIN 3 POS Crimp ST Jam Nut 3 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$342.3462 / $444.9359 | Buy Now |
DISTI #
GLE800-010-07Z15-3PN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$251.2186 / $468.5175 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 10 |
|
$293.4500 / $533.9200 | Buy Now |
Part Details for 800-010-07Z15-3PN
800-010-07Z15-3PN CAD Models
800-010-07Z15-3PN Part Data Attributes
|
800-010-07Z15-3PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-010-07Z15-3PN
Glenair Inc
Circular Connector, 3 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Part Numbers | 809-001 | |
Contact Quantities | 3 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | STAINLESS STEEL | |
Shell Size | 5 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 5-3 |
Alternate Parts for 800-010-07Z15-3PN
This table gives cross-reference parts and alternative options found for 800-010-07Z15-3PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800-010-07Z15-3PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
800-010-07ZNU5-3PN | Glenair Inc | Check for Price | Circular Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | 800-010-07Z15-3PN vs 800-010-07ZNU5-3PN |
800-010-07UCR5-3PN | Glenair Inc | Check for Price | Circular Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, ROHS COMPLIANT | 800-010-07Z15-3PN vs 800-010-07UCR5-3PN |
800-010-07ZN5-3PN | Glenair Inc | Check for Price | Circular Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | 800-010-07Z15-3PN vs 800-010-07ZN5-3PN |
800-010-07NF5-3PN | Glenair Inc | $117.1864 | Circular Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | 800-010-07Z15-3PN vs 800-010-07NF5-3PN |
800-010-07C5-3PN | Glenair Inc | Check for Price | Circular Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, ROHS COMPLIANT | 800-010-07Z15-3PN vs 800-010-07C5-3PN |