Part Details for 800-010-01C7-10PN by Glenair Inc
Overview of 800-010-01C7-10PN by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 800-010-01C7-10PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2546
|
Newark | Connector |Glenair 800-010-01C7-10PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$143.0800 / $461.4100 | Buy Now |
DISTI #
3937-800-010-01C7-10PN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$741.7600 | Buy Now |
DISTI #
2992-800-010-01C7-10PN-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MM U Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
12 In Stock |
|
$311.5200 / $1,126.6600 | Buy Now |
DISTI #
800-010-01C7-10PN
|
Avnet Americas | Conn Mighty Mouse PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: 800-010-01C7-10PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
$118.3488 / $512.6700 | Buy Now |
DISTI #
654-80001001C710PN
|
Mouser Electronics | Circular MIL Spec Connector MM UN MATING CRIMP IN-LINE PIN RoHS: Compliant | 0 |
|
$141.3200 / $241.4300 | Order Now |
DISTI #
71111918
|
Verical | Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$173.3125 | Buy Now |
DISTI #
77959553
|
Verical | Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$177.7564 / $438.1795 | Buy Now |
DISTI #
800-010-01C7-10PN
|
Avnet Americas | Conn Mighty Mouse PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: 800-010-01C7-10PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
$118.3488 / $512.6700 | Buy Now |
DISTI #
GLE800-010-01C7-10PN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$238.4561 / $461.4030 | Buy Now |
|
Powell Electronics | Circular MIL Spec Connector MM UN MATING CRIMP IN-LINE PIN Min Qty: 1 | 30 |
|
$278.5400 / $525.8200 | Buy Now |
Part Details for 800-010-01C7-10PN
800-010-01C7-10PN CAD Models
800-010-01C7-10PN Part Data Attributes:
|
800-010-01C7-10PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-010-01C7-10PN
Glenair Inc
Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | BLACK ANODIZED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 7 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 7-10 |