Part Details for 800-010-01C12-200PY by Glenair Inc
Overview of 800-010-01C12-200PY by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 800-010-01C12-200PY
800-010-01C12-200PY CAD Models
800-010-01C12-200PY Part Data Attributes
|
800-010-01C12-200PY
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-010-01C12-200PY
Glenair Inc
Circular Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 6, 2 | |
Contact Sizes | 23, 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 130 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | Y | |
Shell Finish | BLACK ANODIZED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Unique Insert Number | 12-200 |
Alternate Parts for 800-010-01C12-200PY
This table gives cross-reference parts and alternative options found for 800-010-01C12-200PY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800-010-01C12-200PY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
800-010-01ZN12-200PY | Circular Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Glenair Inc | 800-010-01C12-200PY vs 800-010-01ZN12-200PY |
800-010-01ZNU12-200PY | Circular Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Glenair Inc | 800-010-01C12-200PY vs 800-010-01ZNU12-200PY |
800-010-01UCR12-200PY | Circular Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, ROHS COMPLIANT | Glenair Inc | 800-010-01C12-200PY vs 800-010-01UCR12-200PY |
800-010-01MT12-200PY | Circular Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, ROHS COMPLIANT | Glenair Inc | 800-010-01C12-200PY vs 800-010-01MT12-200PY |
800-010-01Z112-200PY | Circular Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, ROHS COMPLIANT | Glenair Inc | 800-010-01C12-200PY vs 800-010-01Z112-200PY |