800-009-16ZN10-26GN
Glenair Inc
Description: Circular Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,

Overview of 800-009-16ZN10-26GN by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 800-009-16ZN10-26GN by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 800-009-16ZN10-26GN by Glenair Inc

800-009-16ZN10-26GN
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Additional Feature
POLARIZED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Finish
ZINC-NICKEL WITH CHROMATE
Shell Material
ALUMINUM ALLOY
Shell Size
10
Termination Type
CRIMP
Total Number of Contacts
26
Want to compare parts?
  1. 800-009-16ZN10-26GN
    Glenair Inc
    Circular Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
    VS

Alternate Parts for 800-009-16ZN10-26GN

This table gives cross-reference parts and alternative options found for 800-009-16ZN10-26GN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800-009-16ZN10-26GN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
800-009-16M10-26GN Circular Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Glenair Inc 800-009-16ZN10-26GN vs 800-009-16M10-26GN
800-009-16C10-26GN Circular Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Glenair Inc 800-009-16ZN10-26GN vs 800-009-16C10-26GN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 800-009-16ZN10-26GN by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 800-009-16ZN10-26GN by Glenair Inc

Select Manufacturer
Which Manufacturer of 800-009-16ZN10-26GN would you like to use for your alert(s)?
  • Please alert me when 800-009-16ZN10-26GN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 800-009-16ZN10-26GN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 800-009-16ZN10-26GN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 800-009-16ZN10-26GN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 800-009-16ZN10-26GN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 800-009-16ZN10-26GN by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: