Part Details for 800-009-16NF12-2SN by Glenair Inc
Overview of 800-009-16NF12-2SN by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-009-16NF12-2SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2527
|
Newark | Circular Connector |Glenair 800-009-16NF12-2SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$201.2400 / $648.9900 | Buy Now |
DISTI #
3937-800-009-16NF12-2SN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$602.7230 / $1,137.8200 | Buy Now |
DISTI #
2992-800-009-16NF12-2SN-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MM U Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
12 In Stock |
|
$438.2200 / $1,584.8000 | Buy Now |
DISTI #
800-009-16NF12-2SN
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 800-009-16NF12-2SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 47 Factory Stock |
|
RFQ | |
DISTI #
654-80000916NF122SN
|
Mouser Electronics | Circular MIL Spec Connector MM UN MATING PLUG ANTIDECOUP WV SKT RoHS: Not Compliant | 0 |
|
$260.0600 / $339.5700 | Order Now |
DISTI #
71115225
|
Verical | Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$159.2564 / $326.4744 | Buy Now |
DISTI #
77960242
|
Verical | Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$326.4744 / $616.3205 | Buy Now |
DISTI #
GLE800-009-16NF12-2SN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$335.3927 / $648.9855 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 31 |
|
$391.7700 / $739.5800 | Buy Now |
Part Details for 800-009-16NF12-2SN
800-009-16NF12-2SN CAD Models
800-009-16NF12-2SN Part Data Attributes
|
800-009-16NF12-2SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-009-16NF12-2SN
Glenair Inc
Circular Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Quantities | 2 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Unique Insert Number | 12-2 |
Alternate Parts for 800-009-16NF12-2SN
This table gives cross-reference parts and alternative options found for 800-009-16NF12-2SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800-009-16NF12-2SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
800-009-16M12-2SN | Circular Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Glenair Inc | 800-009-16NF12-2SN vs 800-009-16M12-2SN |
800-009-16Z112-2SN | Circular Connector, 2 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Glenair Inc | 800-009-16NF12-2SN vs 800-009-16Z112-2SN |
800-009-16C12-2SN | Circular Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Glenair Inc | 800-009-16NF12-2SN vs 800-009-16C12-2SN |
800-009-16ZN12-2SN | Circular Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Glenair Inc | 800-009-16NF12-2SN vs 800-009-16ZN12-2SN |