Part Details for 800-009-16ZN12-2HZ by Glenair Inc
Overview of 800-009-16ZN12-2HZ by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 800-009-16ZN12-2HZ
800-009-16ZN12-2HZ CAD Models
800-009-16ZN12-2HZ Part Data Attributes
|
800-009-16ZN12-2HZ
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-009-16ZN12-2HZ
Glenair Inc
Circular Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC-NICKEL WITH CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for 800-009-16ZN12-2HZ
This table gives cross-reference parts and alternative options found for 800-009-16ZN12-2HZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800-009-16ZN12-2HZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
800-009-16Z112-2HZ | Circular Connector, 2 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Glenair Inc | 800-009-16ZN12-2HZ vs 800-009-16Z112-2HZ |
800-009-16ZNU12-2HZ | Circular Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Glenair Inc | 800-009-16ZN12-2HZ vs 800-009-16ZNU12-2HZ |