800-007-06C8-13SX
Glenair Inc
Description: Circular Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,

Overview of 800-007-06C8-13SX by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
20021121-00006C8LF Amphenol Communications Solutions Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 6Positions, 1.27mm (0.5inch) pitch.

Price & Stock for 800-007-06C8-13SX by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 800-007-06C8-13SX
Avnet Americas Conn Mighty Mouse SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port - Bulk (Alt: 800-007-06C8-13SX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for 800-007-06C8-13SX by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 800-007-06C8-13SX by Glenair Inc

800-007-06C8-13SX
Glenair Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Part Numbers
809-043
Contact Quantities
13
Contact Sizes
23
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
140
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
X
Shell Finish
BLACK ANODIZED
Shell Material
ALUMINIUM ALLOY
Shell Size
8
Termination Type
CRIMP
Total Number of Contacts
13
Unique Insert Number
8-13
Want to compare parts?
  1. 800-007-06C8-13SX
    Glenair Inc
    Circular Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
    VS

Alternate Parts for 800-007-06C8-13SX

This table gives cross-reference parts and alternative options found for 800-007-06C8-13SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800-007-06C8-13SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
800-007-06ZN8-13SX Circular Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Glenair Inc 800-007-06C8-13SX vs 800-007-06ZN8-13SX
800-007-06ZNU8-13SX Circular Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Glenair Inc 800-007-06C8-13SX vs 800-007-06ZNU8-13SX
800-007-06M8-13SX Circular Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Glenair Inc 800-007-06C8-13SX vs 800-007-06M8-13SX
800-007-06Z18-13SX Circular Connector, 13 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, Glenair Inc 800-007-06C8-13SX vs 800-007-06Z18-13SX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 800-007-06C8-13SX by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 800-007-06C8-13SX by Glenair Inc

Select Manufacturer
Which Manufacturer of 800-007-06C8-13SX would you like to use for your alert(s)?
  • Please alert me when 800-007-06C8-13SX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 800-007-06C8-13SX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 800-007-06C8-13SX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 800-007-06C8-13SX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 800-007-06C8-13SX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 800-007-06C8-13SX by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: