Part Details for 800-006-06M6-6PN by Glenair Inc
Overview of 800-006-06M6-6PN by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-006-06M6-6PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2226
|
Newark | Circular Connector |Glenair 800-006-06M6-6PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$131.5200 / $424.1200 | Buy Now |
DISTI #
2992-800-006-06M6-6PN-ND
|
DigiKey | CONN PLUG MALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
12 In Stock |
|
$286.3400 / $1,035.6800 | Buy Now |
DISTI #
800-006-06M6-6PN
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 800-006-06M6-6PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 34 Factory Stock |
|
RFQ | |
DISTI #
631-800-006-06M6-6PN
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 5 wks AOC RoHS: Compliant | 0 |
|
$129.9100 / $221.9200 | Order Now |
DISTI #
20057759
|
Verical | Thread Plug Connector RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$104.0769 / $303.8974 | Buy Now |
DISTI #
16763596
|
Verical | Thread Plug Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$303.8974 / $402.7692 | Buy Now |
DISTI #
GLE800-006-06M6-6PN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR BANDING | 0 |
|
$219.1873 / $424.1160 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 22 |
|
$256.0300 / $483.3200 | Buy Now |
Part Details for 800-006-06M6-6PN
800-006-06M6-6PN CAD Models
800-006-06M6-6PN Part Data Attributes
|
800-006-06M6-6PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-006-06M6-6PN
Glenair Inc
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 6-6 |