Part Details for 800-006-06C7-10PZ by Glenair Inc
Results Overview of 800-006-06C7-10PZ by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
800-006-06C7-10PZ Information
800-006-06C7-10PZ by Glenair Inc is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 800-006-06C7-10PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK2971
|
Newark | Circular Connector |Glenair 800-006-06C7-10PZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$178.2000 / $553.9100 | Buy Now |
DISTI #
631-80006C710PZ
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$230.3000 / $300.7100 | Order Now |
Part Details for 800-006-06C7-10PZ
800-006-06C7-10PZ CAD Models
800-006-06C7-10PZ Part Data Attributes
|
800-006-06C7-10PZ
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-006-06C7-10PZ
Glenair Inc
Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 120 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | Z | |
Shell Finish | BLACK ANODIZED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 7 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 7-10 |
Alternate Parts for 800-006-06C7-10PZ
This table gives cross-reference parts and alternative options found for 800-006-06C7-10PZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800-006-06C7-10PZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
800-006-06NF7-10PZ | Glenair Inc | $192.2673 | Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | 800-006-06C7-10PZ vs 800-006-06NF7-10PZ |
800-006-06ZNU7-10PZ | Glenair Inc | $156.0477 | Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | 800-006-06C7-10PZ vs 800-006-06ZNU7-10PZ |
800-006-06Z17-10PZ | Glenair Inc | Check for Price | Circular Connector, 10 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | 800-006-06C7-10PZ vs 800-006-06Z17-10PZ |