Datasheets
800-006-06M12-37SN by: Glenair Inc

Circular Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,

Part Details for 800-006-06M12-37SN by Glenair Inc

Overview of 800-006-06M12-37SN by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 800-006-06M12-37SN

Part # Distributor Description Stock Price Buy
DISTI # 11AJ2218
Newark Circular Connector |Glenair 800-006-06M12-37SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 27
  • 1 $1,120.4400
  • 2 $1,006.2900
  • 4 $862.1100
  • 7 $814.0400
  • 10 $615.7900
  • 20 $471.6100
  • 35 $414.5400
  • 50 $360.4700
$360.4700 / $1,120.4400 Buy Now
DISTI # 3937-800-006-06M12-37SN-ND
DigiKey MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT 27
In Stock
  • 1 $1,963.5100
  • 2 $1,765.6300
  • 4 $1,481.5075
  • 7 $1,425.7071
  • 10 $1,040.0920
$1,040.0920 / $1,963.5100 Buy Now
DISTI # 2992-800-006-06M12-37SN-ND
DigiKey CIRCULAR MIL SPEC CONNECTOR MM U Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT 12
In Stock
  • 1 $2,734.7200
  • 4 $2,066.8000
  • 10 $1,291.7800
  • 20 $989.2800
  • 50 $756.1800
$756.1800 / $2,734.7200 Buy Now
DISTI # 800-006-06M12-37SN
Avnet Americas Conn Mighty Mouse SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: 800-006-06M12-37SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 27 Factory Stock
RFQ
DISTI # 654-80000606M1237SN
Mouser Electronics Circular MIL Spec Connector MM UN MATING PLUG STD COUP SKT RoHS: Compliant 7
  • 1 $1,142.3400
  • 2 $994.7700
  • 5 $834.6900
  • 10 $687.3000
$687.3000 / $1,142.3400 Buy Now
DISTI # 71120054
Verical Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Min Qty: 26 Package Multiple: 1 Americas - 500
  • 26 $447.8718
  • 35 $393.6667
  • 50 $342.3205
  • 100 $285.2692
$285.2692 / $447.8718 Buy Now
DISTI # 77952668
Verical Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Americas - 25
  • 1 $1,064.0385
  • 2 $955.6410
  • 4 $818.7179
  • 7 $773.0641
  • 10 $584.7949
  • 20 $447.8718
$447.8718 / $1,064.0385 Buy Now
DISTI # GLE800-006-06M12-37SN
Interstate Connecting Components MIGHTY MOUSE CONNECTOR 0
  • 1 $1,120.4325
  • 2 $1,006.2900
  • 4 $862.1100
  • 7 $814.0365
  • 10 $600.7698
$600.7698 / $1,120.4325 Buy Now
Powell Electronics CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 18
  • 1 $1,276.8500
  • 2 $1,146.7700
  • 4 $982.4600
  • 7 $927.6800
  • 10 $701.7500
$701.7500 / $1,276.8500 Buy Now

Part Details for 800-006-06M12-37SN

800-006-06M12-37SN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

800-006-06M12-37SN Part Data Attributes

800-006-06M12-37SN Glenair Inc
Buy Now Datasheet
Compare Parts:
800-006-06M12-37SN Glenair Inc Circular Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Factory Lead Time 21 Weeks
Additional Feature STANDARD: MIL-DTL-38999
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating GOLD (50) OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material COPPER ALLOY
Contact Part Numbers 809-043
Contact Quantities 37
Contact Sizes 23
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 150
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization N
Shell Finish NICKEL
Shell Material ALUMINIUM ALLOY
Shell Size 12
Termination Type CRIMP
Total Number of Contacts 37
Unique Insert Number 12-37

Alternate Parts for 800-006-06M12-37SN

This table gives cross-reference parts and alternative options found for 800-006-06M12-37SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800-006-06M12-37SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
800-006-06Z112-37SN Circular Connector, 37 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, Glenair Inc 800-006-06M12-37SN vs 800-006-06Z112-37SN
800-006-06ZN12-37SN Circular Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Glenair Inc 800-006-06M12-37SN vs 800-006-06ZN12-37SN
800-006-06ZNU12-37SN Circular Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Glenair Inc 800-006-06M12-37SN vs 800-006-06ZNU12-37SN
800-006-06C12-37SN Circular Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Glenair Inc 800-006-06M12-37SN vs 800-006-06C12-37SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 800-006-06M12-37SN by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 800-006-06M12-37SN by Glenair Inc

Select Manufacturer
Which Manufacturer of 800-006-06M12-37SN would you like to use for your alert(s)?
  • Please alert me when 800-006-06M12-37SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 800-006-06M12-37SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 800-006-06M12-37SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 800-006-06M12-37SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 800-006-06M12-37SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 800-006-06M12-37SN by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: