Part Details for 80-M2126PA075M7-K719F70-/0A/ by MACOM
Overview of 80-M2126PA075M7-K719F70-/0A/ by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80-M2126PA075M7-K719F70-/0A/
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-M2126PA075M7-K719F70-/0A/
|
Avnet Asia | Trans IGBT Module N-CH 1200V 81A ±20V Screw (Alt: 80-M2126PA075M7-K719F70-/0A/) RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | 0 |
|
RFQ |